![KEMET T591B157M004ATE055 Tantalum Polymer Capacitor, 150 µF, ± 20%, 4 V, B, 0.055 ohm, 1411 [3528 Metric]](https://www.newark.com/productimages/standard/en_US/48Y4672-40.jpg)
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 2000 | $ 0.622 | $ 1,244.00 |
| Total Preço | $ 1,244.00 | ||
| Quantidade | Preço |
|---|---|
| 500+ | $ 0.622 |
| Quantidade | Preço |
|---|---|
| 2000+ | $ 0.512 |
| 4000+ | $ 0.468 |
| 6000+ | $ 0.454 |
| 10000+ | $ 0.445 |
Informação do produto
Descrição geral do produto
T591B157M004ATE055 is a T591 series Organic Capacitor (KO-CAP®). This is a solid high humidity and high temperature polymer electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Typical applications include decoupling and filtering in a variety of market segments, with special emphasis on automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.
- Capacitance is 150µF and capacitance tolerance is ±20%
- Voltage is 4V DC, ripple current is 1.52A and capacitor case is 1411 [3528 Metric]
- 0.055ohm ESR
- 500 hours load humidity
- Standard construction and 100% tin (Sn) terminal finish
- TS 16949 certified plants
- Subject to PPAP/PSW and change control
- Meets or exceeds EIA standard 535BAAC
- Operating temperature range from -55 to 125°C
- KO-CAP has a very long operational life and a high ripple current capabilities
Especificações Técnicas
150µF
± 20%
B
3.5mm
1.9mm
-55°C
T591 KO-CAP Series
No SVHC (04-Feb-2026)
4V
0.055ohm
1411 [3528 Metric]
2.8mm
1.52A
125°C
-
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
