![KEMET T529P475M025AAE300 Tantalum Polymer Capacitor, 4.7 µF, ± 20%, 25 V, P, 0.3 ohm, 0805 [2012 Metric]](https://www.newark.com/productimages/standard/en_US/77AK6309-40.jpg)
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 3000 | $ 1.540 | $ 4,620.00 |
| Total Preço | $ 4,620.00 | ||
| Quantidade | Preço |
|---|---|
| 1000+ | $ 1.540 |
| Quantidade | Preço |
|---|---|
| 2000+ | $ 1.400 |
| 4000+ | $ 1.280 |
| 6000+ | $ 1.240 |
| 10000+ | $ 1.200 |
Informação do produto
Descrição geral do produto
The T529 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This small case substrate terminal polymer electrolytic design results in the most volumetrically efficient packaging technology available today in polymer electrolytic chip capacitors. This series offers high capacitance values in a small 2012-10 package size. The series is ideal for use in densely populated circuits such as smart phones and digital cameras where space restrictions do not allow for larger and more commonly available case sizes.
- Substrate termination
- Low Profile: 1.0 mm maximum
- Improved volumetric efficiency
- Halogen-free epoxy
- 260°C Reflow capable
Especificações Técnicas
4.7µF
25V
0.3ohm
2mm
1mm
-55°C
T529 KO-CAP Series
No SVHC (25-Jun-2025)
± 20%
P
0805 [2012 Metric]
1.25mm
289mA
105°C
-
Documentação técnica (2)
Alternativas para T529P475M025AAE300
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
