![KEMET T520D337M2R5ATE006 Tantalum Polymer Capacitor, KO-CAP®, 330 µF, ± 20%, 2.5 V, D, 0.006 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/4381406.jpg)
| Quantidade | Preço |
|---|---|
| 1+ | $ 2.590 |
| 2000+ | $ 2.460 |
| 4000+ | $ 2.290 |
| 8000+ | $ 2.130 |
| 12000+ | $ 2.050 |
| 20000+ | $ 2.020 |
Informação do produto
Descrição geral do produto
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Especificações Técnicas
330µF
± 20%
D
7.3mm
2.8mm
-55°C
T520 KO-CAP Series
MSL 3 - 168 hours
2.5V
0.006ohm
2917 [7343 Metric]
4.3mm
6.1A
105°C
-
No SVHC (25-Jun-2025)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
