![KEMET T520B106M016ATE100 Tantalum Polymer Capacitor, KO-CAP®, 10 µF, ± 20%, 16 V, B, 0.1 ohm, 1411 [3528 Metric]](https://www.newark.com/productimages/standard/en_US/12N2820-40.jpg)
Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 1.650 | $ 1.65 |
| Total Preço | $ 1.65 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.650 |
| 10+ | $ 0.914 |
| 25+ | $ 0.893 |
| 50+ | $ 0.871 |
| 100+ | $ 0.850 |
| 250+ | $ 0.795 |
Informação do produto
Descrição geral do produto
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Avisos
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Especificações Técnicas
10µF
± 20%
0.1ohm
3.5mm
1.9mm
-55°C
T520 KO-CAP Series
MSL 3 - 168 hours
16V
B
1411 [3528 Metric]
2.8mm
1.1A
105°C
-
No SVHC (14-Jun-2023)
Alternativas para T520B106M016ATE100
4 produtos encontrados
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto