![KEMET T520A336M006ATE080 Tantalum Polymer Capacitor, KO-CAP®, 33 µF, ± 20%, 6.3 V, A, 0.08 ohm, 1206 [3216-18 Metric]](https://www.newark.com/productimages/standard/en_US/4381406.jpg)
| Quantidade | Preço |
|---|---|
| 1+ | $ 0.440 |
| 5000+ | $ 0.431 |
| 10000+ | $ 0.403 |
| 20000+ | $ 0.379 |
| 30000+ | $ 0.357 |
| 50000+ | $ 0.344 |
Informação do produto
Descrição geral do produto
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Especificações Técnicas
33µF
± 20%
0.08ohm
3.2mm
1.6mm
-55°C
T520 KO-CAP Series
MSL 3 - 168 hours
6.3V
A
1206 [3216-18 Metric]
1.6mm
1.2A
105°C
-
No SVHC (25-Jun-2025)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
