![KEMET T495T106M016ATE4K0 Surface Mount Tantalum Capacitor, 10 µF, 16 V, 1411 [3528 Metric], ± 20%, 4 ohm, T](https://www.newark.com/productimages/standard/en_US/94W4801-40.jpg)
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 2500 | $ 2.370 | $ 5,925.00 |
| Total Preço | $ 5,925.00 | ||
| Quantidade | Preço |
|---|---|
| 500+ | $ 2.370 |
| Quantidade | Preço |
|---|---|
| 2000+ | $ 2.080 |
| 4000+ | $ 1.870 |
| 6000+ | $ 1.800 |
| 10000+ | $ 1.760 |
Informação do produto
Descrição geral do produto
T495T106M016ATE4K0 is a T495 series, low ESR surge robust MnO2, tantalum surface mount capacitor. It is designed for demanding applications that require high surge current and high ripple current capability. The T495 capacitor builds upon the proven capabilities of our industrial grade tantalum chip capacitor to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. These benefits are achieved through a combination of proprietary design, materials, and process parameters, as well as high-stress, low impedance electrical conditioning performed prior to screening. Typical applications include decoupling and filtering in automotive end applications, such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
- 10µF capacitance and ±20% capacitance tolerance
- T case size
- 16V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn)-plated termination finish
- Meets or exceeds EIA standard 535BAAC
- High surge current capability
- High ripple current capability
- 100% surge current test and 100% steady-state accelerated aging
- Epoxy compliant with UL94 V-0
Especificações Técnicas
10µF
1411 [3528 Metric]
4ohm
-
3.5mm
1.1mm
-55°C
-
16V
± 20%
T
132mA
2.8mm
T495 Series
125°C
No SVHC (04-Feb-2026)
Alternativas para T495T106M016ATE4K0
1 produto encontrado
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
