![KEMET T494V476K010AT Surface Mount Tantalum Capacitor, 47 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.3 ohm, V](https://www.newark.com/productimages/standard/en_US/4381406.jpg)
Avise-me quando houver novamente em estoque
| Quantidade | Preço |
|---|---|
| 1000+ | $ 1.640 |
| 2000+ | $ 1.560 |
| 4000+ | $ 1.430 |
| 6000+ | $ 1.390 |
| 10000+ | $ 1.340 |
Informação do produto
Descrição geral do produto
T494V476K010AT is a T494 industrial grade MnO2, low ESR, tantalum surface mount capacitor. It is designed specifically for today’s highly automated surface mount processes and equipment. The T494 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications, and control units.
- 47µF capacitance and ±10% capacitance tolerance
- V case size
- 10V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn) plated termination finish
- Lower ESR version of the popular T491
- Symmetrical, compliant terminations
- Halogen-free epoxy
- Epoxy compliant with UL94 V-0
Especificações Técnicas
47µF
2917 [7343 Metric]
0.3ohm
-
7.3mm
1.8mm
T494 Series
-
10V
± 10%
V
645mA
4.3mm
-55°C
125°C
No SVHC (04-Feb-2026)
Documentação técnica (3)
Alternativas para T494V476K010AT
4 produtos encontrados
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
