![KEMET T491V105M050AT Surface Mount Tantalum Capacitor, 1 µF, 50 V, 2917 [7343 Metric], ± 20%, 6 ohm, V](https://www.newark.com/productimages/standard/en_US/57K1618-40.jpg)
| Quantidade | Preço |
|---|---|
| 1000+ | $ 1.630 |
| 2000+ | $ 1.560 |
| 4000+ | $ 1.430 |
| 6000+ | $ 1.380 |
| 10000+ | $ 1.340 |
Informação do produto
Descrição geral do produto
T491V105M050AT is a T491 industrial grade MnO2, standard tantalum surface mount capacitor. It is designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications and control units.
- 1µF capacitance and ±20% capacitance tolerance
- V case size
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Meets or exceeds EIA Standard 535BAAC
- Symmetrical, compliant terminations
- Epoxy compliant with UL94 V-0
- Halogen free epoxy
Especificações Técnicas
1µF
2917 [7343 Metric]
6ohm
-
7.3mm
1.8mm
-55°C
-
50V
± 20%
V
144mA
4.3mm
T491 Series
85°C
No SVHC (04-Feb-2026)
Documentação técnica (3)
Alternativas para T491V105M050AT
1 produto encontrado
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
