
| Quantidade | Preço |
|---|---|
| 10+ | $ 21.070 |
| 25+ | $ 18.940 |
| 50+ | $ 17.310 |
| 100+ | $ 16.930 |
| 250+ | $ 16.430 |
Informação do produto
Descrição geral do produto
T110D107M020AT is a T110 series, axial MIL–PRF–39003 polar type, hermetically sealed tantalum through-hole capacitor. T110 series is targeted for use in high humidity environments. This capacitor is ruggedly built, designed for miniaturized circuitry, and is especially well-suited for coupling, bypass, filtering and RC timing circuits. The T110 Series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range. Typical applications include coupling, bypass, filtering and RC timing circuits in miniaturized circuitry.
- 100µF capacitance and ±20% capacitance tolerance
- D case size
- 20V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn)-plated termination finish
Especificações Técnicas
100µF
± 20%
-
-
Axial Leaded
19.96mm
T110 MIL-PRF-39003 Series
125°C
No SVHC (04-Feb-2026)
20V
PC Pin
0.6ohm
-
8.92mm
-
-55°C
-
Documentação técnica (3)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
