
| Quantidade | Preço |
|---|---|
| 10+ | $ 15.420 |
| 25+ | $ 13.580 |
| 50+ | $ 12.730 |
| 100+ | $ 11.410 |
| 250+ | $ 10.960 |
| 500+ | $ 10.300 |
Informação do produto
Descrição geral do produto
T110C127M010AT is a T110 series, axial MIL–PRF–39003 polar type, hermetically sealed tantalum through-hole capacitor. T110 series is targeted for use in high humidity environments. This capacitor is ruggedly built, designed for miniaturized circuitry, and is especially well-suited for coupling, bypass, filtering and RC timing circuits. The T110 Series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range. Typical applications include coupling, bypass, filtering and RC timing circuits in miniaturized circuitry.
- 120µF capacitance and ±20% capacitance tolerance
- C case size
- 10V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn)-plated termination finish
Especificações Técnicas
120µF
± 20%
-
-
Axial Leaded
17.42mm
T110 MIL-PRF-39003 Series
125°C
No SVHC (04-Feb-2026)
10V
PC Pin
1ohm
-
7.34mm
-
-55°C
-
Documentação técnica (2)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
