
| Quantidade | Preço |
|---|---|
| 50+ | $ 9.680 |
| 100+ | $ 8.530 |
| 250+ | $ 8.130 |
| 500+ | $ 7.550 |
Informação do produto
Descrição geral do produto
T110B226K010AT is a T110 series, axial MIL–PRF–39003 polar type, hermetically sealed tantalum through-hole capacitor. T110 series is targeted for use in high humidity environments. This capacitor is ruggedly built, designed for miniaturized circuitry, and is especially well-suited for coupling, bypass, filtering and RC timing circuits. The T110 Series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range. Typical applications include coupling, bypass, filtering and RC timing circuits in miniaturized circuitry.
- 22µF capacitance and ±10% capacitance tolerance
- B case size
- 10V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn)-plated termination finish
Especificações Técnicas
22µF
± 10%
-
-
Axial Leaded
12.04mm
T110 MIL-PRF-39003 Series
125°C
No SVHC (04-Feb-2026)
10V
PC Pin
2.7ohm
-
4.7mm
-
-55°C
-
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
