![KEMET C1210C683J5GACTU SMD Multilayer Ceramic Capacitor, 0.068 µF, 50 V, 1210 [3225 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/27AM5886-40.jpg)
Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 3.540 | $ 3.54 |
| Total Preço | $ 3.54 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 3.540 |
| 25+ | $ 3.340 |
| 50+ | $ 3.150 |
| 100+ | $ 2.910 |
| 250+ | $ 2.660 |
| 500+ | $ 2.350 |
Informação do produto
Descrição geral do produto
C1210C683J5GACTU is a commercial grade, C0G dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
- 0.068µF capacitance and ±5% capacitance tolerance
- 1210 (3225 Metric) capacitor case
- C0G / NP0 dielectric characteristic
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- No capacitance decay with time
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Especificações Técnicas
0.068µF
-
± 5%
C Series KEMET
2.5mm
-55°C
-
No SVHC (04-Feb-2026)
50V
1210 [3225 Metric]
C0G / NP0
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
Documentação técnica (3)
Alternativas para C1210C683J5GACTU
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
