![KEMET C1210C332JCGACTU SMD Multilayer Ceramic Capacitor, 3300 pF, 500 V, 1210 [3225 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/12N4441-40.jpg)
Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 0.147 | $ 0.15 |
| Total Preço | $ 0.15 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 0.147 |
Informação do produto
Descrição geral do produto
KEMET’s High Voltage surface mount MLCCs in C0G dielectric feature a 125°C maximum operating temperature and are considered “stable”. The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/ºC from −55°C to +125°C. These devices exhibit low ESR at high frequencies and find conventional use as snubbers or filters in applications such as switching power supplies and lighting ballasts. Typical applications include timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression and energy storage.
- Operating temperature range from −55°C to +125°C
- Capacitance range includes E24 decade values from 1pF to 0.15µF
- DC voltage rating from 500V to 3000V
- EIA 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225, 2824, 3040, 3640 and 4540 case sizes available
- Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
- High ripple current capability
- Extremely low ESR and ESL
- No piezoelectric noise
- High thermal stability
- No capacitance decay with time
Especificações Técnicas
3300pF
1210 [3225 Metric]
C0G / NP0
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
500V
± 5%
C Series KEMET
2.5mm
-55°C
-
No SVHC (25-Jun-2025)
Documentação técnica (3)
Alternativas para C1210C332JCGACTU
3 produtos encontrados
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
