![KEMET C1210C156K8PACTU SMD Multilayer Ceramic Capacitor, 15 µF, 10 V, 1210 [3225 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
| Quantidade | Preço |
|---|---|
| 1+ | $ 0.459 |
| 5000+ | $ 0.449 |
| 10000+ | $ 0.420 |
| 20000+ | $ 0.395 |
| 30000+ | $ 0.372 |
| 50000+ | $ 0.359 |
Informação do produto
Descrição geral do produto
KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
- Operating temperature range from −55°C to +85°C
- Capacitance offerings ranging from 0.01 μF to 100 μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage rating from 4V up to 50V
- Non-polar device, minimizing installation concerns
- Extremely low ESR and ESL
- No piezoelectric noise
Especificações Técnicas
15µF
1210 [3225 Metric]
X5R
3.2mm
Standard Terminal
-
MSL 1 - Unlimited
10V
± 10%
C Series KEMET
2.5mm
-55°C
85°C
No SVHC (25-Jun-2025)
Alternativas para C1210C156K8PACTU
2 produtos encontrados
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
