![KEMET C1206C473J5RACTU SMD Multilayer Ceramic Capacitor, 0.047 µF, 50 V, 1206 [3216 Metric], ± 5%, X7R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 0.288 | $ 0.29 |
| Total Preço | $ 0.29 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 0.288 |
Informação do produto
Descrição geral do produto
C1206C473J5RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.047µF capacitance and ±5% capacitance tolerance
- 1206 (3216 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Especificações Técnicas
0.047µF
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 5%
C Series KEMET
1.6mm
-55°C
-
No SVHC (04-Feb-2026)
Documentação técnica (3)
Alternativas para C1206C473J5RACTU
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
