![KEMET C0603C182JAGACAUTO SMD Multilayer Ceramic Capacitor, 1800 pF, 250 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/26AM7963-40.jpg)
Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 0.275 | $ 0.28 |
| Total Preço | $ 0.28 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 0.275 |
| 25+ | $ 0.133 |
| 50+ | $ 0.114 |
| 100+ | $ 0.095 |
| 250+ | $ 0.086 |
| 500+ | $ 0.076 |
| 1000+ | $ 0.070 |
| 2500+ | $ 0.063 |
Informação do produto
Descrição geral do produto
C0603C182JAGACAUTO is an automotive grade, C0G dielectric SMD MLCC capacitor. The Automotive Grade series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling.
- 1800pF capacitance and ±5% capacitance tolerance
- 0603 (1608 metric) capacitor case
- 250V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC-Q200 automotive qualified
- No piezoelectric noise, extremely low ESR and ESL and high thermal stability
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage and no capacitance decay with time
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Especificações Técnicas
1800pF
-
± 5%
C Series KEMET
0.85mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
250V
0603 [1608 Metric]
C0G / NP0
1.6mm
Standard Terminal
125°C
MSL 1 - Unlimited
Documentação técnica (3)
Alternativas para C0603C182JAGACAUTO
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto