
| Quantidade | Preço |
|---|---|
| 2500+ | $ 0.378 |
| 5000+ | $ 0.370 |
| 7500+ | $ 0.363 |
| 12500+ | $ 0.355 |
| 25000+ | $ 0.348 |
| 62500+ | $ 0.340 |
| 125000+ | $ 0.333 |
| 250000+ | $ 0.325 |
Informação do produto
Descrição geral do produto
A7C0MS566M1JBAS030 is a radial hybrid polymer aluminum electrolytic capacitor designed for exceptional reliability in automotive-grade circuits and extreme temperature applications. The A7C0 sets a new benchmark for designers seeking compact, high-efficiency components with high ripple current handling without compromising on durability or electrical performance. Applications include automotive ECU modules, DC-DC converters, power supply input/output filtering, motor inverters / motor control, on-board chargers (OBC), Battery Management Systems (BMS), voltage regulators & decoupling, industrial automation and AI Datacenter power systems.
- Capacitance value is 56µF with ±20%
- 0.03ohm ESR
- 4000 hours at 125°C of long life under full electrical stress
- AEC-Q200 qualified
- Operating temperature range from -55 to 125°C
- 63V DC voltage
- Hybrid polymer technology (PEDOT/PSS) for superior performance in power-dense applications
- Self-healing durability and high efficiency
- Through hole design provides flexible assembly for varied PCB designs
Especificações Técnicas
56µF
63V
0.03ohm
10mm
-
-55°C
A7C0 Series
No SVHC (04-Feb-2026)
± 20%
Radial Leaded
4000 hours @ 125°C
-
11.5mm
125°C
AEC-Q200
Documentação técnica (3)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
