2. Test & Measurement
                                                                                                3. Test Software & Upgrades
                                                                                                4. Test Equipment Software
                                                                                                Imprimir página

                                                                                                KICKSTARTFL-IVC

                                                                                                Test Software, KickStart I-V Characterizer Application Software, Perpetual Floating

                                                                                                KEITHLEY
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                KEITHLEY KICKSTARTFL-IVC
                                                                                                KEITHLEY KICKSTARTFL-IVC
                                                                                                KEITHLEY KICKSTARTFL-IVC
                                                                                                KEITHLEY KICKSTARTFL-IVC
                                                                                                KEITHLEY KICKSTARTFL-IVC
                                                                                                FabricanteKEITHLEY
                                                                                                Nº da peça do fabricanteKICKSTARTFL-IVC
                                                                                                Código Newark39AJ5820
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 2 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 739.000
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 739.00
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                KEITHLEY
                                                                                                FabricanteKEITHLEY
                                                                                                Nº da peça do fabricanteKICKSTARTFL-IVC
                                                                                                Código Newark39AJ5820
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Software TypeKickStart I-V Characterizer Application Software
                                                                                                Software Edition-
                                                                                                License TypePerpetual Floating
                                                                                                Media Type-
                                                                                                Software Language-
                                                                                                Supported OSWindows 7, 8, 10
                                                                                                For Use WithTektronix 2400 Series, 2600 Series, 2650 Series, 6430 SMU Instruments
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Descrição geral do produto

                                                                                                KICKSTARTFL-IVC is a KickStart I-V characterizer application software. Use this app to perform current vs. voltage (I-V) test on a variety of materials, two-terminal and multi-terminal semiconductor devices, solar cells, and much more. You can configure each SMU for a variety of bias and sweep sourcing operations, including linear, log, list, and dual sweeps.

                                                                                                • Perpetual floating license option
                                                                                                • Configure and control up to four SourceMeter SMU with independent sweeps or multi-level sweeps
                                                                                                • Differentiate SMU channels and their measurement data using labels that are relevant to your module
                                                                                                • Use built-in comparison tools to compare and overlay multiple test runs in a single graph
                                                                                                • Create tests by mixing any of these SMU instruments
                                                                                                • Supports 2601B-pulse with pulsemeter technology for outputting pulses as short as 10µs at 10A & 10V

                                                                                                Especificações Técnicas

                                                                                                Software Type

                                                                                                KickStart I-V Characterizer Application Software

                                                                                                License Type

                                                                                                Perpetual Floating

                                                                                                Software Language

                                                                                                -

                                                                                                For Use With

                                                                                                Tektronix 2400 Series, 2600 Series, 2650 Series, 6430 SMU Instruments

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Software Edition

                                                                                                -

                                                                                                Media Type

                                                                                                -

                                                                                                Supported OS

                                                                                                Windows 7, 8, 10

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (3)

                                                                                                Enhanced Product Overview EN

                                                                                                Technical Data Sheet EN

                                                                                                Programming Manual EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Não aplicável
                                                                                                Ftalatos compatíveis com RoHS:Não aplicável
                                                                                                SVHC (substâncias que suscitam elevada preocupação):To Be Advised
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto

                                                                                                Prop65WarningIconPDPWARNINGProposition 65