Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 169.950 |
Informação do produto
Descrição geral do produto
TK-110INS is a 11-piece insulated tool lit. It is the perfect kit for tech professionals and electricians. It contains 11 tools: 7 screwdrivers, 3 pliers, and 1 wire stripper, all packaged in a convenient rugged tool case. These tools are made of heat treated chrome vanadium steel for maximum strength and durability. The tools meet or exceed IEC 60900, ASTM F1505- 01, and VDE standards for high voltage protection and are tested to 10,000 VAC and rated to 1,000 VAC live use.
- Tested to 10,000VAC, rated to 1,000VAC live
- Chrome vanadium steel material
Conteúdo
INP-1072 insulated Lineman’s combo pliers, INP-3062 insulated diagonal pliers, INS-180 insulated long nose pliers, INS-3150 Phillips insulated screwdriver, INS-475 cabinet slotted insulated screwdriver, INS-8175 cabinet slotted insulated screwdriver, INP-2065 insulated long nose pliers, INP-4065 insulated wire stripper, INS-2100 Phillips insulated screwdriver, INS-4100 cabinet slotted insulated screwdriver, INS-6150 cabinet slotted insulated screwdriver, 1/4” x 6”, Rugged 11 pocket tool case.
Especificações Técnicas
11-Pcs of Phillips & Slotted Screwdrivers, Pliers, Stripper
No SVHC (21-Jan-2025)
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto