| Quantidade | Preço |
|---|---|
| 1+ | $ 2,956.950 |
Informação do produto
Descrição geral do produto
PLB-1000 is pull line blower designed to blow or suck pull line through 3/4” - 2” conduit for cable pulling, this pull line blower is perfect for running wire or cable through conduits multiple times a day. With its unique design, it makes short work of bends and kinks in conduit, saving a huge amount of time compared to mule tape or jet line.
- Blows or sucks pull line without the need for a compressor
- For all commercial and residential pipe work with internal diameters
- Lightweight and ergonomic for superior accessibility, even in confined spaces
- Works great on flexible conduit
- Saves a tremendous amount of time compared to mule tape or jet line
- 2.35 ft³/min (4 m³/h) air flow
Conteúdo
PLB-1000 pull line blower (aka stringing gun), (2)Pull line rolls (Ø 1mm, tensile strength approx. 24kg, length approx. 900m), Suction device, Components set A: 2 joints ½” reducer 19/12mm plus nozzle int. Ø 95mm, Components set B: 3 joints ¾” nozzle int. Ø 16mm plus nozzle int. Ø 19mm, Special nozzle black, for int. Ø from 25 to 50mm, Special nozzle with 90° angle, Ø ext. 12mm, (3) Beads (round) of Ø 11mm, (3) Beads (round) of Ø 13mm, (3) Beads (round) of Ø 16mm, Operating manual.
Especificações Técnicas
Pull Line Blower, Pull Line Rolls (1mm x 900m), Suction Device, Nozzles, Beads, Operating Manual
No SVHC (21-Jan-2025)
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto