Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 25.430 |
| 5+ | $ 23.630 |
| 10+ | $ 22.260 |
| 25+ | $ 21.740 |
| 50+ | $ 21.190 |
| 100+ | $ 20.790 |
| 250+ | $ 20.480 |
| 5000+ | $ 20.240 |
Informação do produto
Descrição geral do produto
The 49-59 series switches from ITW are momentary action pushbutton switches. These switches fit a 16mm diameter panel cut out. The range consists of a fully sealed IP67 version with insulated flying leads (500mm length) along with a panel sealed IP67 version which is terminated by a series 16 microswitch. The SPDT-DB contacts provide reliable switching for DC loads. The series 49-59 is available with a choice of round, round with status illumination (flying leads only) or square bezels and with 6 button colour variants. The body and button are made from PBT, hard wearing thermoplastic polyester that is suitable for surface printing or engraving.
- LED status illumination versions
- Screw or snap-in panel mount
- Square and round bezels
- Logic level and 10A versions available
- Fully sealed IP67 versions with 500mm insulated leads
- Wide temperature range up to 105°C
- Flame retardant UL rated material
- Gold contacts on microswitch versions
- Operating force of 3N
Aplicações
Industrial, Power Management, Automation & Process Control, Industrial, Automation & Process Control
Especificações Técnicas
49-59W Series
125V
50V
Momentary
400mA
32V
50V
Panel Mount
Non Illuminated
No SVHC (07-Nov-2024)
16.1mm
SPST-NO-DB
400mA
Round Domed
Black
100mA
IP67
Wire Leaded
-
Documentação técnica (2)
Alternativas para 49-59111
1 produto encontrado
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto