
| Quantidade | Preço |
|---|---|
| 1+ | $ 119.650 |
| 5+ | $ 106.830 |
| 10+ | $ 103.510 |
| 25+ | $ 97.810 |
| 50+ | $ 92.590 |
| 100+ | $ 91.160 |
| 250+ | $ 89.740 |
Informação do produto
Descrição geral do produto
The MS3106F12S-3S from ITT Cannon is MIL-DTL-5015 series straight plug with 2 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder socket contacts with silver plating
Aplicações
Defence, Military & Aerospace, Industrial
Especificações Técnicas
MIL-DTL-5015 Series
Straight Plug
Solder Socket
Aluminum Alloy Body
Brass, Copper Alloy
N
To Be Advised
MS3106 Series
2Contacts
12S-3
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
Alternativas para MS3106F12S-3S
2 produtos encontrados
Legislação e Ambiente
Certificado de conformidade do produto
