KPSE00F10-6P
Circular Connector, KPS Series, MIL-DTL-26482 Series I, Wall Mount Receptacle, 6 Contacts

| Quantidade | Preço |
|---|---|
| 1+ | $ 92.000 |
| 5+ | $ 83.030 |
| 10+ | $ 73.150 |
| 25+ | $ 67.770 |
| 50+ | $ 62.830 |
| 100+ | $ 61.930 |
| 250+ | $ 60.590 |
Informação do produto
Descrição geral do produto
The KPSE00F10-6P from ITT Cannon is KPSE series, MIL-DTL-26482 series I equivalent wall mount receptacle with 6 contacts. The KPSE series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPSE series high performance crimp connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
- Bayonet coupling assures fast and reliable mating/unmating
- Environmentally sealed, IP68 rated
- Operating temperature range from -55°C to +125°C
- 500 mating cycles
- 200m/s² at 10Hz to 2000Hz vibration
- Insulation resistance is 5000Mohm at 25°C
- Resilient polychloroprene (neoprene) insulator and grommet
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Aplicações
Industrial, Commercial
Especificações Técnicas
KPS Series
Wall Mount Receptacle
Crimp Pin
10-6
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
MIL-DTL-26482 Series I
6Contacts
Bayonet
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Documentação técnica (3)
Alternativas para KPSE00F10-6P
1 produto encontrado
Produtos associados
1 produto encontrado
Legislação e Ambiente
Certificado de conformidade do produto
