Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 11.290 |
| 5+ | $ 10.430 |
| 10+ | $ 9.880 |
| 25+ | $ 9.220 |
| 50+ | $ 8.640 |
| 100+ | $ 7.680 |
| 250+ | $ 6.240 |
Informação do produto
Descrição geral do produto
The Trident Ringlock series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. Ring lock is a range of robust circular connectors for industrial applications. It uses a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies. The connectors are available in several sizes ranging from 4 to 48 circuits for signals of up to 16A or coax. With the addition of a cable clamp, the connectors can be water sealed to meet IP65.
Aplicações
Industrial, Automotive
Especificações Técnicas
Standard Circular Connector
Panel Mount Receptacle
-
Nylon (Polyamide) Body
-
IP67
Trident Ringlock Series
4Contacts
-
-
-
To Be Advised
Documentação técnica (4)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto