Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 3.500 | $ 3.50 |
| Total Preço | $ 3.50 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 3.500 |
| 50+ | $ 2.710 |
| 100+ | $ 2.610 |
| 250+ | $ 2.510 |
| 500+ | $ 2.400 |
| 1000+ | $ 2.320 |
| 2500+ | $ 2.270 |
| 5000+ | $ 2.230 |
Informação do produto
Descrição geral do produto
TLE4973RE35D5S0010XUMA1 is a high-precision miniature coreless magnetic current sensor for AC and DC measurements with an analog interface and fast over-current detection output. Negative effects (saturation, hysteresis) known from open loop sensors using flux concentration techniques are avoided. The differential measurement principle allows great stray field suppression for operation in harsh environments. The high configurability enables customization for a variety of applications. User-programmable parameters such as OCD thresholds and sensitivity settings are stored in an embedded EEPROM. Device configuration can be performed in-situ through a one-wire UART-based interface called Digital Control Diagnostic Interface (DCDI). The potential application includes main and auxiliary electrical drives, over-load and over-current detection, battery main switch, smart circuit breakers, PV inverters, current monitoring, and power supplies.
- High accurate, scalable, DC & AC current sensing
- Full scale up to ±34mT for current measurements above 1000A
- Ratiometric single-ended analog output
- ISO 26262 safety element out of context for safety requirements up to ASIL B
- Small form factor enables high power density
- Very low sensitivity error over temperature and lifetime
- Excellent stability of offset over temperature and lifetime
- Differential sensor principle ensures superior magnetic stray field suppression
- High bandwidth provides fast response time and low phase delay, AEC-Q100, Grade 0
- PG-TDSO-16 package, ambient temperature range from -40 to 150°C
Especificações Técnicas
Hall Effect
210kHz
± 0.8%
TDSO
16Pins
5.5V
Surface Mount
150°C
AEC-Q100
-
Unidirectional, Bidirectional
-
TDSO
4.5V
-
-40°C
XENSIV Series
No SVHC (25-Jun-2025)
Documentação técnica (1)
Produtos associados
6 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto