Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 4.740 |
| 10+ | $ 4.150 |
| 25+ | $ 3.960 |
| 50+ | $ 3.830 |
| 100+ | $ 3.710 |
| 250+ | $ 3.590 |
| 500+ | $ 3.470 |
Informação do produto
Descrição geral do produto
TLE4959CHAMA1 is a transmission speed sensor. It has two integrated capacitors on the lead frame (220nF/1.8nF). This capacitor increases the EMC robustness of the device. In 12V applications it is further recommended to use a serial resistor RSupply of 100 ohm (tbd) for protection on the supply line. A pull-up resistor RLoad is mandatory on the output pin and determines the maximum current flowing through the output transistor. Applications include integrated differential Hall speed sensor ideally suited for transmission applications. Its basic function is to provide information about rotational speed and direction of rotation to the transmission control unit. It includes a sophisticated algorithm which actively suppresses vibration while keeping excellent airgap performance.
- Hall based differential speed sensor, high magnetic sensitivity
- Large operating airgap, dynamic self-calibration principle
- Adaptive hysteresis, direction of rotation detection
- High vibration suppression capabilities, three wire PWM voltage interface
- Magnetic encoder and ferromagnetic wheel application
- High immunity against ESD, EMC and mechanical stress, improved voltage dropout capability
- Automotive operating temperature range
- AEC qualified
- Supply voltage without supply resistor range from -16 to 18V (continuous, TJ ≤ 175°C)
- PG-SSO-3-52 package
Especificações Técnicas
Differential Speed and Direction Sensor
SSO
SSO
16V
175°C
AEC-Q100
-
-
3Pins
4V
-40°C
XENSIV Series
AEC-Q100
No SVHC (25-Jun-2025)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto