Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 3.700 |
| 10+ | $ 2.560 |
| 25+ | $ 2.300 |
| 50+ | $ 2.270 |
| 100+ | $ 2.240 |
| 250+ | $ 2.200 |
| 500+ | $ 2.180 |
Informação do produto
Descrição geral do produto
The IR2183SPBF is a high voltage high speed power MOSFET and IGBT Half-bridge Gate Driver with dependent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technology enables ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive a N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.
- Tolerant to negative transient voltage DV/DT Immune
- Under-voltage lockout for both channels
- Matched propagation delay for both channels
- Lower DI/DT gate driver for better noise immunity
- Logic and power ground ±5V offset
Aplicações
Industrial, Consumer Electronics, Alternative Energy, Power Management
Especificações Técnicas
2Channels
High Side and Low Side
8Pins
SOIC
Inverting, Non-Inverting
2.3A
20V
125°C
220ns
-
No SVHC (25-Jun-2025)
-
MOSFET
SOIC
Surface Mount
1.9A
10V
-40°C
180ns
-
MSL 2 - 1 year
Documentação técnica (1)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto