Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 2.080 |
| 10+ | $ 1.700 |
| 25+ | $ 1.600 |
| 50+ | $ 1.470 |
| 100+ | $ 1.370 |
| 250+ | $ 1.320 |
| 500+ | $ 1.290 |
Informação do produto
Descrição geral do produto
IR2102SPBF is a high voltage, high-speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Proprietary HVIC and latch-immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.
- Floating channel designed for bootstrap operation fully operational to +600V
- Tolerant to negative transient voltage dV/dt immune, undervoltage lockout
- Gate drive supply range from 10 to 20V, turn-on and off delay matching is 50ns max (TA=25°C)
- Matched propagation delay for both channels, out of phase with input
- Delay matching, HS & LS turn-on/off is 50ns max (VBIAS (VCC, VBS)=15V, CL=1000pF and TA=25°C)
- Output high short circuit pulsed current is 130mA min (VO=0V, VIN=Logic “1”, PW ≤ 10µs)
- Output low short circuit pulsed current is 270mA min (VO=15V, VIN=Logic “0”, PW ≤ 10µs)
- Turn-on propagation delay is 160ns typ (VS=0V, VBIAS (VCC, VBS)=15V, CL=1000pF and TA=25°C)
- Turn-off propagation delay is 150ns typ (VS=600V, CL=1000pF and TA=25°C)
- 8 lead SOIC package, ambient temperature range from -40 to 125°C
Especificações Técnicas
2Channels
High Side and Low Side
SOIC
SOIC
Inverting
360mA
20V
125°C
150ns
-
No SVHC (25-Jun-2025)
-
MOSFET
8Pins
Surface Mount
210mA
10V
-40°C
160ns
-
MSL 2 - 1 year
Documentação técnica (3)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto