Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 1.260 | $ 1.26 |
| Total Preço | $ 1.26 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.260 |
| 10+ | $ 0.913 |
| 25+ | $ 0.821 |
| 50+ | $ 0.776 |
| 100+ | $ 0.730 |
| 250+ | $ 0.685 |
| 500+ | $ 0.657 |
| 1000+ | $ 0.643 |
Informação do produto
Descrição geral do produto
2ED2109S06FXUMA1 is a 650V half-bridge gate driver with an integrated bootstrap diode. It is a high voltage, high-speed power MOSFET and IGBT driver with independent high and low side referenced output channels. There are not any parasitic thyristor structures present in the device, hence no parasitic latch-up may occur at all temperature and voltage conditions. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET, SiC MOSFET, or IGBT in the high-side configuration, which operates up to 650V.
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
- Unique thin-film-silicon on insulator technology, independent undervoltage lockout for both channels
- Negative VS transient immunity of 100V, floating channel designed for bootstrap operation
- Operating voltages (VS node) upto + 650V, maximum bootstrap voltage (VB node) of + 675V
- Io+pk / Io-pk (typ.)=+ 0.29A/ - 0.7A, logic operational up to –11V on VS pin
- Low-side supply voltage range from 10V to 20V, internal 540ns deadtime, COM grounds pins
- IN, active low SD input logic, integrated ultra-fast, low resistance bootstrap diode
- Turn-on propagation delay is 740ns typ (VIN=0V or 5V, VS=0V, TA=25°C)
- Turn-off propagation delay is 200ns typ (VIN=0V or 5V, VS=0V, TA=25°C)
- DSO - 8 package, ambient temperature range from -40 to 125°C
Especificações Técnicas
1Channels
Half Bridge
SOIC
SOIC
Non-Inverting
700mA
20V
125°C
200ns
-
No SVHC (25-Jun-2025)
-
IGBT, MOSFET
8Pins
Surface Mount
290mA
10V
-40°C
740ns
-
MSL 3 - 168 hours
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto