Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 109.080 |
Informação do produto
Descrição geral do produto
SA2E-BN3C is a SA2E series miniature high-performance photoelectric sensor with built-in amplifier. Features operating temperature range of -30 to +55°C. Ideal for installation on equipment used in cold storage warehouses. Small objects moving at high speed were detected at intervals, but with SA2E, the response time is 0.5ms, allowing continuous detection of small objects at high speed. In addition to reverse-polarity protection for the power voltage, an output reverse-polarity protection circuit is also built-in, to protect the sensor from damage in the event of incorrect wiring. Features background suppression which ignores background and reliably detects workpieces. Not easily affected by the color of the workpiece and edges can be accurately detected by narrow beams. Detailed setting of distances is possible.
- Enhanced detection accuracy and response time
- Background suppression, NPN output, 20A maximum current consumption
- Sensing range from 10 to 350mm
- Light ON/dark ON (selectable) operating mode (select using the operation mode switch)
- Suitable for detecting PC board at inspections
- Red LED light source element
- Connector (M8) connection
- Supply voltage is 12 to 24VDC ripple p-p 10% maximum (operating range 10-30VDC (including ripple))
- cULus listed, dimension is W0.42inch × D0.76inch × H1.24inch (excluding LEDs and controls)
- PBT housing, PMMA lens, IP67 (IEC60529) degree of protection
Avisos
Do not apply the voltage over the rated voltage range or AC voltage otherwise the switch may blow out or burn.
Notas
Do not use the SA2E during transient time of 100ms after turning on the power supply.
Especificações Técnicas
350mm
SA2E Series
10V
No SVHC (15-Jan-2019)
Background Suppression
M8 Connector
30V
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto