| Quantidade | Preço |
|---|---|
| 10+ | $ 333.500 |
Informação do produto
Descrição geral do produto
The LSYWB1A is a 1NC/1NO SPDT snap-action heavy-duty Limit Switch with adjustable side plunger actuator. The MICRO SWITCH™ limit switch includes boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration) front mounting and interchangeability of double-pole switches. Exclusive teller tab assures proper torque (when it cannot be moved the lever is tight enough to prevent slippage) and domestic and international conduit taps. It is suitable for machine tools and material handling.
- Plug-in version has identical operating characteristics and is dimensionally interchangeable
- Field adjustable operating modes for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Captive head and body screws
- Designed to withstand seismic shock
- Epoxy filled wash down (NEMA 6P) type
- Completely fluorocarbon (FC) sealed version
- Low temperature version
- 0.5"-14NPT Conduit
Aplicações
Industrial
Especificações Técnicas
Side Plunger
10A
26.69N
10A
No SVHC (07-Jul-2017)
-
600V
HDLS Series
250V
Documentação técnica (2)
Produtos associados
7 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto