| Quantidade | Preço |
|---|---|
| 10+ | $ 223.300 |
| 25+ | $ 210.540 |
| 50+ | $ 206.330 |
| 100+ | $ 202.120 |
Informação do produto
Descrição geral do produto
The GLAA01A1A is a 1NO/1NC SPDT snap-action standard Global Limit Switch with side rotary actuator, 38mm fixed lever and 19 x 6mm nylon roller. The GLS series MICRO SWITCH™ limit switch is designed to global EN50041 standard and well suited for worldwide applications. The modular design (heads/actuators, bodies and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. It is suitable for material handling equipment, textile machinery, construction machinery and equipment.
- Silver alloy contact
- Easy to install and maintain
- Rugged metal construction
- Normally closed contacts are positive opening
- Direct PLC interface compatible (two circuit)
- Sealed to IP67 and NEMA 1, 4, 12 and 13
- Mechanical life up to 15 million operations
- 0.5"-14NPT Conduit
Aplicações
Automotive, Agriculture, Industrial
Avisos
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Especificações Técnicas
Side Rotary
10A
0.33N-m
10A
No SVHC (07-Jul-2017)
SPDT-1NO, SPDT-NC
600V
GLA Series
250V
Documentação técnica (4)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto