Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 60.800 |
Informação do produto
Descrição geral do produto
BAS6C-H00 is a BAS series automotive-grade battery safety aerosol sensor that use the principle of light scattering to detect and report thermal runaway events in lithium-ion battery packs. It detects the presence and concentration of aerosol such as smoke, liquid and debris that are early indicators of a thermal runaway event in an enclosed lithium-ion battery pack. The BAS Series measures and reports aerosol concentration from 200 µg/m³ to 10000 µg/m³ using CAN (Controller Area Network) communication protocol. It has a factory-programmed, thermal runaway warning threshold of 5000 µg/m³. Designed to meet higher quality and reliability requirements.
- High accuracy and low temperature drift
- Wake-up output and request input for high reliability system integration
- Operates in Eco mode and continuous mode
- Supply voltage range from 8VDC to 16VDC
- 6 pins, MCU1 version
- Operating temperature range from -40°C to 85°C [-40°F to 185°F]
Especificações Técnicas
Debris, Liquid, Smoke
BAS Series
Flange
No SVHC (07-Jul-2017)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto