Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 173.960 |
| 5+ | $ 167.610 |
| 10+ | $ 161.250 |
| 25+ | $ 153.420 |
| 50+ | $ 150.350 |
| 10000+ | $ 147.280 |
Informação do produto
Descrição geral do produto
The 914CE1-6 is a single-pole double-throw (SPDT) enclosed Miniature Limit Switch with top pin plunger actuator. The MICRO SWITCH™ 914CE series miniature enclosed switch incorporates fluorocarbon diaphragm sealing to provide reliable protection. The cable or connector and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. The CE switch is a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures.
- Rugged compact construction
- Gang-mounting
- High performance switch for small spaces
- Long life
- Design flexibility
- Compact design
Aplicações
Maintenance & Repair, Industrial, Commercial, Robotics, Agriculture
Avisos
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Especificações Técnicas
Top Plunger
5A
2.7lbf
-
No SVHC (07-Jul-2017)
SPDT-1NO, SPDT-NC
250V
914CE Series
-
Documentação técnica (1)
Alternativas para 914CE1-6
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto