100 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 37.690 |
| 5+ | $ 36.200 |
| 10+ | $ 34.700 |
| 25+ | $ 33.120 |
| 50+ | $ 32.580 |
| 100+ | $ 31.720 |
| 10000+ | $ 30.550 |
Informação do produto
Descrição geral do produto
The 31NT91-7 is a single-pole double-throw (SPDT) 3-position commercial-grade Toggle Switch with (ON)-OFF-(ON) function and quick connect/solder termination. The MICRO SWITCH™ NT series switch has quality construction features include a seal between the toggle lever and bushing and between the cover and case. This switch can be used where panels are subject to splashes, hose-downs or outdoor environments. The easy-start threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading.
- Completely sealed switching chamber
- Well-suited for gloved-hand operation
- Minimizes installation time
- Innovative product design
Aplicações
Industrial, Logistics, Agriculture
Especificações Técnicas
(On)-Off-(On)
Non Illuminated
Panel Mount
277V
250V
SPDT
NT Series
10A
Quick Connect
No SVHC (07-Jul-2017)
Documentação técnica (3)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto