Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 588.310 |
| 5+ | $ 572.980 |
| 10+ | $ 560.830 |
| 25+ | $ 486.660 |
| 50+ | $ 476.930 |
| 10000+ | $ 467.190 |
Informação do produto
Descrição geral do produto
The 11HM1 is a single-pole double-throw (SPDT) hermetically sealed miniature Basic Switch with integral lever actuator and solder terminations. The MICRO SWITCH™ HM series hermetically sealed basic switch contains contacts in a sealed chamber. A gas-tight seal is maintained while transmitting force and motion to the switch mechanism through a metal diaphragm.
- Not sensitive to changes in altitude or pressure
- Compact size, lightweight
- Low voltage and power duty capability
- Levers further expand functionality
- Well suited for low and high temperatures
- -65 to 121°C High temperature range
Aplicações
Defence, Military & Aerospace, HVAC, Avionics, Maintenance & Repair, Automotive, Industrial
Avisos
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Especificações Técnicas
Subminiature
SPDT
3A
HM Series
7ozf
Short Hinge Lever
Solder
28V
115V
No SVHC (07-Jul-2017)
Documentação técnica (3)
Alternativas para 11HM1
1 produto encontrado
Legislação e Ambiente
Certificado de conformidade do produto