Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 7.280 |
| 5+ | $ 6.870 |
| 10+ | $ 6.390 |
| 25+ | $ 5.990 |
| 50+ | $ 5.720 |
| 100+ | $ 5.400 |
| 250+ | $ 5.120 |
Informação do produto
Descrição geral do produto
The 09140024501 is a blue Han Pneumatic Module with two contacts. The module can be combined together variably to create connectors. Contacts for transmitting electrical power and/or data signals can be positioned alongside contacts for gaseous media. Ethernet, USB, FireWire and various standards for coaxial cable networks are among the transmission types that can be implemented. Properly prepared compressed air can be transmitted through the connector using the Han® Pneumatic module. With its blue coloring, the pneumatic module stands out from the electrical modules. The contact pins and sockets can be used with pneumatic hoses of varying diameters, depending on your requirements. In addition to electric power and electrical signals, it can also be used to create pluggable connections that transmit fiber optic signals and gaseous media.
- For 6mm contacts
- 8bar/116PSI Operating pressure
- -40 to 80°C Limiting temperature range
Aplicações
Industrial
Especificações Técnicas
Han-Modular
2Contacts
-
-
No SVHC (25-Jun-2025)
Module
2 Contacts
Plug, Receptacle
-
Documentação técnica (3)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto