| Quantidade | Preço |
|---|---|
| 1+ | $ 6,050.000 |
Informação do produto
Descrição geral do produto
The GSP-9330 from GW Instek is a high test speed spectrum analyzer with 3.25GHz, provides the fastest 204μs sweep speed. The high speed sweep time, can easily handle and analyze modulation signals. The keys to handling modulated signals are fast sweep time and signal demodulation functions. In addition to the analog AM/FM demodulation and analysis function, GSP-9330 also provides digital signal ASK/FSK and 2FSK demodulation and analysis capabilities. It has incorporated the EMC pretest solution to facilitate EMC tests. It features built-in P1dB point, harmonic, CHPW, OCBW, ACPR, SEM, TOI, CNR, CTB, CSO, N-dB bandwidth, noise marker, frequency counter, TDP and gated sweep.
- Frequency range from 9KHz to 3.25GHz, 8.4inchs colour TFT LCD with SVGA (800 x 600) display
- 0.025ppm frequency stability and 1ppm aging rate
- RBW 1Hz to 1MHz (3dB), 6dB EMI filter 200Hz, 9KHz, 120KHz, 1MHz
- Sensitivity is -149dBm/Hz at PreAmp on
- Built-in preamplifier, 50dB attenuator and sequence function
- Built-in EMC pretest function, quasi-peak/average EMI detect mode
- Built-in 2FSK analysis, AM/FM/ASK/FSK demodulation & analysis
- Built-in spectrogram, topographic and split-window display modes
- Remote control EMI measurement software, SpectrumShot
- LAN, USB & RS-232 remote control interfaces
Aplicações
Test & Measurement
Conteúdo
GSP-9330 spectrum analyser, Power cord, Certificate of calibration, CD-ROM (with quick start guide, user manual, programming manual, SpectrumShot software, SpectrumShot guide & IVI driver).
Especificações Técnicas
Bench
9kHz to 3.25GHz
350mm
4.5kg
-
GSP-9330 Series
210mm
100mm
-
No SVHC (17-Jan-2022)
Documentação técnica (2)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto