Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 22.890 |
| 5+ | $ 20.240 |
| 10+ | $ 18.130 |
| 25+ | $ 16.460 |
| 50+ | $ 14.450 |
| 100+ | $ 12.440 |
| 250+ | $ 12.110 |
Informação do produto
Descrição geral do produto
RE515H-P is a optical ring encoder. The long life optical encoder far exceeds the typical life for competitors’ mechanical contact products. The ring encoder has a unique center thru-hole which makes it possible to easily add LED integration for knob illumination and/or a pushbutton switch. The long rotational life of the encoder makes it a perfect choice for high-use applications. It is ideal for applications that require extended rotational life, including ultrasound, patient monitoring, and other medical equipment, test and measurement equipment, global positioning/driver information systems, home appliances and other white goods, low-power version ideal for battery-operated and other power-sensitive applications. The ring encoder features an integrated Schmitt trigger and pull-up resistor eliminating the need for these components to be integrated on the customer's PC board, saving both space and cost.
- Higher performance at a competitive cost, PCB mount
- 24 pulses per revolution output
- Center thru-hole allows for knob lighting and/or pushbutton
- 5V style
- 15.00° – 24 positions angle of throw
- High rotational torque, 0.100" header termination
- Operating temperature: -40°C to 85°C
- Glass-reinforced nylon 6 housing/shaft
Especificações Técnicas
Optical
24PPR
Vertical
Push Pull
RE Series
1000000
Hollow Shaft
18.29mm
5.25V
85°C
PC Pin
-
24 Detents
Without Push Switch
Through Hole
100rpm
2Channels
-
4.75V
-40°C
-
No SVHC (17-Jan-2022)
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto