Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 76.450 |
| 5+ | $ 76.270 |
| 10+ | $ 76.090 |
| 25+ | $ 75.920 |
| 50+ | $ 75.740 |
| 100+ | $ 75.560 |
| 250+ | $ 75.380 |
Informação do produto
Descrição geral do produto
The 44 series Multi-deck Rotary Switch has extremely rugged construction and virtually limitless configurations. It is qualified to MILDTL-3786/4, specifically SR04-1, qualification includes two temperature ranges. Unsealed styles M, MB, MG and MBG are qualified for -65 to 85°C. Unsealed styles H, HB, HG and HBG, plus sealed styles HS, HBS, HGS and HBGS are qualified for -65°C to 125°C. Qualification includes low level switching and shaft grounding as specified in MIL-DTL-3786. Qualification includes 30°, 36°, 45°, 60°and 90° angles of throw with solder lug terminals. The military styles are dimensionally the same as the standard styles with two exceptions. The location of the common for the 3-pole switch differs and the non-turn tab for styles HS, HBS, HGS and HBGS differs per the shaft and panel seal.
- Rugged construction ensures switch operation for the life of equipment
- Many circuitry options
- MIL qualified versions MIL-S-3786/04
- Shaft/panel seal, adjustable stops and PC termination
Aplicações
Defence, Military & Aerospace, Industrial
Especificações Técnicas
12 Position
30°
115V
Non Illuminated
115V
1 Pole
1A
44 Series
1A
No SVHC (25-Jun-2025)
Documentação técnica (1)
Alternativas para 44D30-01-1-AJN
2 produtos encontrados
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto