
Avise-me quando houver novamente em estoque
| Quantidade | Preço |
|---|---|
| 1+ | $ 2,543.340 |
| 2+ | $ 2,284.230 |
| 4+ | $ 1,956.930 |
| 7+ | $ 1,500.090 |
| 10+ | $ 1,159.160 |
| 20+ | $ 906.870 |
Informação do produto
Descrição geral do produto
D38999/40FH53AM is a DLA QPL qualified, MIL-DTL-38999 Series IV Environmental, breech coupling, 38999/40 wall mount receptacle with rear release crimp contacts. The Series IV offers the industry's most robust mating with a 90degree quarter-turn breech-lock mate with visual, tactile and audible engagement confirmation. The rugged construction of the D38999 Series IV connector disperses the mating force across a channeled metal flange while threaded mechanical force provides friction, locking the mating halves securely. It features accessory threads and environmental sealing for reliable attachment of back shells. Widely used in missile applications and other defense and aerospace applications where robust mating and extreme resistance to vibration and shock is required. From vertical launch fire-control, tracking, and multi-target missile systems to rugged industrial applications, it is best solution for positive and reliable breech-locking connector performance.
- 53 contacts, crimp pin (contacts not supplied) contact type
- Aluminum alloy connector body and electroless nickel connector body plating
- Copper alloy contact and gold contact plating
- Scoop-proof design prevents inadvertent damage to pin contacts during mating
- Integrated EMI grounding fingers
- Breech-lock system provides fast and secure, quarter turn mating
- Optimized for SWAMP area applications
- Operating temperature range from -65°C to 200°C
Especificações Técnicas
MIL-DTL-38999 Series IV
Wall Mount Receptacle
Crimp Pin - Contacts Not Supplied
23-53
Electroless Nickel
Gold
Environmentally Sealed
D38999/40 Series
53Contacts
Breech-Lock
Aluminum Alloy Body
Copper Alloy
M
To Be Advised
Documentação técnica (1)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
Certificado de conformidade do produto
