
Avise-me quando houver novamente em estoque
| Quantidade | Preço |
|---|---|
| 1+ | $ 798.200 |
| 2+ | $ 716.890 |
| 4+ | $ 646.280 |
| 7+ | $ 639.850 |
| 10+ | $ 492.200 |
| 20+ | $ 335.980 |
Informação do produto
Descrição geral do produto
805-001-16ZN11-210PC is a Series 805 triple-start ACME thread Mighty Mouse plug with banding platform. The series 805 connector was developed to provide several performance enhancements compared to other "Mighty Mouse" versions. The series 805, although larger than other series 80 versions, still saves significant size and weight compared to MIL-DTL-38999 connectors with no compromise in performance. Suitable for autosport, military air frame, joint strike fighter application.
- Plug connector with anti-decoupling mechanism shell style
- 10 contacts, crimp pin contact type
- Aluminum alloy connector body and olive drab chromate over zinc nickel connector body plating
- Copper alloy contact material and gold contact plating
- One full turn for full mate coupling
- Excellent EMI shielding, 37g's random vibration 300g's shock
- Mating cycles : 2000 cycle
- “Clicker” ratchet mechanism and ground spring for military airframes and avionics boxes
- Fast mating and D38999 equivalent
- MIL-STD-810 Method 512 1m for 1hour water immersion
Especificações Técnicas
Mighty Mouse 805 Series
Cable Mount Plug
Crimp Pin
11-210
Olive Drab Chromate over Zinc Nickel
Gold
Environmentally Sealed
-
10Contacts
Threaded
Aluminum Alloy Body
Copper Alloy
C
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto
