
Avise-me quando houver novamente em estoque
| Quantidade | Preço |
|---|---|
| 1+ | $ 488.910 |
| 2+ | $ 439.100 |
| 4+ | $ 395.860 |
| 7+ | $ 391.910 |
| 10+ | $ 301.470 |
| 20+ | $ 205.790 |
Informação do produto
Descrição geral do produto
804-001-06C7-10PA is a series 804 QDC push-pull Mighty Mouse plug with integral banding platform (integral shield termination platform). It is designed to snap securely into the receptacle housings and release with a simple pull. Select integral band platform for direct cable shield termination with use of Band–MasterATS® band. Suitable for helmet breakaway connector, QDC battery, missile applications and weapon interconnect, headsets, radios and other tactical applications.
- Plug shell style
- 10 contacts, crimp pin contact type
- Aluminum alloy connector body and non-conductive black anodize connector body plating
- Copper alloy contact material and gold contact plating
- Quick-disconnect with canted spring coupling
- Very good EMI shielding, 37g's random vibration 300g's shock
- Mating cycles : 2000 cycle
- Breakaway connector for headsets and tactical equipment
- Gold-plated spring for long mating life and superior EMI shielding
- MIL-STD-810 Method 512 1m for 1hour water immersion
Especificações Técnicas
Mighty Mouse 804 Series
Cable Mount Plug
Crimp Pin
7-10
Non-conductive Black Anodise
Gold
Environmentally Sealed
-
10Contacts
Push-Pull
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto
