
Avise-me quando houver novamente em estoque
| Quantidade | Preço |
|---|---|
| 1+ | $ 827.470 |
| 2+ | $ 743.170 |
| 4+ | $ 669.960 |
| 7+ | $ 663.300 |
| 10+ | $ 510.240 |
| 20+ | $ 348.290 |
Informação do produto
Descrição geral do produto
801-033-12M9-4SA is a series 801 Mighty Mouse watertight PCB receptacle. The series 801 Mighty Mouse is ideal for use in high-density packaging applications where traditional military circular connectors are too large or too heavy. It features a double-start stub ACME thread for improved protection against cross-mating and thread damage. The 801-033 series is identical to 801-011 but is specially sealed (“MOD-518”) and 100% tested to maintain a helium leak rate of less than 1 x 10¯⁴ cc/ second at one atmosphere pressure differential. Connectors meet MIL-STD-810 Method 512G immersion requirements in unmated/open face condition. Suitable for military air frames, dismounted soldiers, tactical ground weaponry and avionic (FLIR) system applications.
- Square flange, rear panel mount with non-locking clinch nuts shell style
- 4 contacts, PCB socket contact type
- Aluminum alloy connector body and electroless nickel connector body plating
- Copper alloy contact material and gold contact plating
- Threaded coupling with 1 ½ turns to full mate coupling
- MIL-STD-810 method 512 1meter for 1hour water immersion
- Good EMI shielding, 37g's random vibration 300g's shock
- Mating cycles : 2000 cycle
- More rugged keys and threads compared to series 800
- Faster mating, slightly larger than series 800
Especificações Técnicas
Mighty Mouse 801 Series
Wall Mount Receptacle
PCB Socket
46269
Electroless Nickel
Gold
Environmentally Sealed
-
4Contacts
Threaded
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto
