97F5066
Motor Run Capacitor, Metallized PP, Can, 10 µF, ± 6%, Panel Mount, 370 V

Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 23.720 |
| 5+ | $ 22.540 |
| 10+ | $ 21.350 |
| 25+ | $ 20.160 |
Informação do produto
Descrição geral do produto
The GEM III 97F5000 series Film Capacitor is designed specifically for the motor run applications where the capacitors are used in conjunction with permanent split capacitor type motors. They may be used on either 50 or 60Hz systems but should not be used at higher frequencies or in applications where higher frequency harmonics are present. The Regal-Beloit's GEM III capacitors are manufactured with high-grade metallised polypropylene film. This film is in the range of 5 to 10 microns thick, depending on the application, voltage and conditions. The metallised electrode is several hundred angstroms thick. The film is wound into capacitor rolls on high-speed, high precision machines. The winding is extremely tight so that there is not enough space between the layers for corona (localized partial electrical discharges) to occur. The rolls are sprayed on both ends with metal to make the connection to the extremely thin edges of the metallised electrodes.
- Unpainted aluminium case
- Terne plate steel cover
- 30µA Maximum leakage current
Especificações Técnicas
Metallized PP
10µF
Panel Mount
Quick Connect
-
73.16mm
-40°C
No SVHC (19-Jan-2021)
Can
± 6%
370V
20.57mm
44.45mm
GEM III 97F5000 Series
70°C
Documentação técnica (1)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto