300 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 54.050 |
| 5+ | $ 52.250 |
| 10+ | $ 50.440 |
| 50+ | $ 50.350 |
| 100+ | $ 49.630 |
Informação do produto
Descrição geral do produto
The FT2232H Mini Module is a USB-to-serial/FIFO development module which utilises the FT2232H USB Hi-Speed two-port bridge chip which handles all the USB signalling and protocols. It is ideal for development purposes to quickly prove functionality of adding USB to a target design. The FT2232H on the Mini Module is FTDI's 5th generation of USB devices. The FT2232H is a USB 2.0 High Speed (480Mb/s) to UART/MPSSE IC. The device features two interfaces that can be configured for asynchronous or synchronous serial or parallel FIFO interfaces. The two channels can also be independently configured to use an MPSSE engine. This allows the two ports of the FT2232H to operate independently as UART/Bit-Bang ports or MPSSE engines used to emulate JTAG, SPI, I2C, Bit-bang or other synchronous serial modes.
- USB 2.0 Hi-Speed compatible
- Reduced development time
- Rapid integration into existing systems
- USB powered – no external power supply needed
- Based on the USB Hi-Speed FT2232H device
- Entire USB protocol handled by USB module
- Asynchronous Serial data transfer rates from 300 baud to 12 Mbaud at TTL levels
- Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I2C
- Support for USB suspend and resume
- UHCI / OHCI / EHCI host controller compatible
Aplicações
Communications & Networking, Industrial
Especificações Técnicas
Interface
FTDI
-
No SVHC (04-Feb-2026)
USB to Serial Communication Interface
FT2232H
FT2232H Mini Module
Documentação técnica (1)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto