Avise-me quando houver novamente em estoque
| Quantidade | Preço |
|---|---|
| 1+ | $ 801.000 |
Informação do produto
Descrição geral do produto
Fluke 87V MAX True-rms digital multimeter defines a new standard for operating in extreme conditions, with the features and accuracy to troubleshoot most electrical problems. The 87V MAX has an IP 67 (waterproof and dustproof) rating, extended operating temperature range of -15°C to +55°C (5°F to 131°F, -40°C for up to 20minutes) and 95 % humidity and has been designed and tested to withstand a 4m (13ft) drop. The Fluke 87V MAX Truerms Digital Multimeter is built to work in the toughest environments you might face. The 87V MAX also has an industrial-strength outer shell and a removable holster that doubles as test lead storage and a test probe holder for one-handed operation.
- True-rms AC voltage and current for accurate measurements on non-linear signals
- Built in temperate function
- Min/Max/Average recording, plus 250 μs Peak min-max to capture variations automatically
- Unique function for accurate voltage and frequency measurements on VFDs and other noisy equipment
- Large display digits, 2-level bright white backlight and backlit keypad buttons for high visibility
- Hi resolution 19,999 count display mode
- Long battery life (800 hours)
Conteúdo
Fluke 87V MAX True-rms digital multimeter, Removable holster with test lead storage, TL175 TwistGuard® test leads, AC175 alligator clips, 80BK-A temperature probe, Three AA batteries (installed).
Especificações Técnicas
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
Lifetime Warranty
No SVHC (15-Jun-2015)
4.5
19999
1kV
10A
50Mohm
80 Series V
Documentação técnica (1)
Legislação e Ambiente
RoHS
Certificado de conformidade do produto