Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 848.990 |
Informação do produto
Descrição geral do produto
FLUKE-87V-MAX/E2 KIT is a 1000V, 10A industrial electrician combo kit. This rugged industrial electrician combo kit is waterproof, dustproof, and built to withstand harsh environments. Rated IP67, it survives drops up to 13ft (4m) and offers up to 8000 hours of battery life. The multimeter operates in extreme temperatures from -40 to 131°F (-40 to 55°C) and features fully insulated 0.11" (3 mm) exposed metal test probes for use in high-energy environments, making it ideal for troubleshooting most electrical problems in industrial settings.
- Measure up to 1000V AC and DC and measure up to 1A (20A for 30 seconds)
- Min/max/average recording, plus 250μs peak min-max to capture variations automatically
- Large display digits, 2-level bright white backlight and backlit keypad buttons
- Hi resolution 19,999 count display mode
- Long battery life (800hours)
- Size is 2.36inch x 3.97inch x 8.46inch (with holster)
- Limited lifetime warranty
- Operating temperature range from -15°C to 55°C
Conteúdo
FLUKE 87V MAX True-rms digital multimeter, TL224 SureGrip insulated test leads, AC220 SureGrip alligator clips, TL238 SureGrip test probes, ToolPak magnetic meter hanging kit, 80BK-A DMM temperature probe, C35 soft carrying case, Three AA batteries (installed).
Especificações Técnicas
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
Lifetime Warranty
No SVHC (15-Jun-2015)
4.5
19999
1kV
10A
50Mohm
80 Series V
Documentação técnica (1)
Produtos associados
8 produtos encontrados
Legislação e Ambiente
RoHS
Certificado de conformidade do produto