| Quantidade | Preço |
|---|---|
| 1+ | $ 1,314.990 |
Informação do produto
Descrição geral do produto
The FLUKE-572-2 is an Infrared Thermometer with a rugged, easy-to-use, ergonomic design, Fluke 575-2 can stand up to tough industrial, electrical and mechanical environments. Infrared thermometer is the one product can use in high-temperature industrial environments all around the world. Whether work in power utility, metal refining and smelting, glass, cement or petrochemical environments, 572-2 allows accurate, high temperature and high distance-to-spot measurements. With a straight-forward user interface and soft-key menus, the Fluke 572-2 makes even complex measurements easy. Quickly navigate and adjust emissivity, start data logging or turn ON and OFF alarms with just a few pushes of a button.
- Measures -30 to 900°C
- 60:1 distance to spot ratio with dual laser sighting for fast, accurate targeting
- Multi-language interface
- Current temperature plus MAX, MIN, DIF, AVG temperature displays
- High and low temperature alarm
- Last reading hold (20 seconds)
- Tripod mount
- USB 2.0 computer interface cable
- Adjustable emissivity and predefined emissivity table
- Compatible with standard mini-connector K-type thermocouples
Aplicações
Test & Measurement, Maintenance & Repair, Industrial
Conteúdo
Infrared thermometer, K-type thermocouple bead probe, USB 2.0 computer interface cable, FlukeView® Forms documenting software, Hard carrying case, Getting started guide (print) and User's manual.
Especificações Técnicas
-30°C to +900°C
0°C
-
1%
50°C
No SVHC (15-Jun-2015)
Documentação técnica (2)
Produtos associados
5 produtos encontrados
Legislação e Ambiente
RoHS
Certificado de conformidade do produto