Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 284.250 |
Informação do produto
Descrição geral do produto
Fluke 117 is a digital multi meter ideal for electricians working in commercial and non-commercial premises that need non-contact voltage detection for faster and safer operations. The AutoV/LoZ function prevents false readings caused by ghost voltage. The Fluke 117 delivers true-rms ac voltage and current readings with 6000-count resolution. It provides Min/Max/Average readings and measures frequency and capacitance. The battery door is easy to access, so you and your Fluke 117 can stay on the job.
- VoltAlert™ technology for non-contact voltage detection
- AutoVolt automatic AC/DC voltage selection
- Low input impedance: helps prevent false readings due to ghost voltage
- Large white LED backlight to work in poorly lit areas
- True-RMS for accurate measurements on non-linear loads
- Measures 10 A (20 A overload for 30-seconds)
- Resistance, continuity, frequency and capacitance
- Min/Max/Average with elapsed time to record signal fluctuations
- Compact ergonomic design for one-handed operation
- Compatible with optional magnetic hanger (ToolPak) for hands free operation
- CAT III 600V safety rated
Conteúdo
Multimeter, TL75 test leads, Holster, User manual, Installed 9V battery.
Especificações Técnicas
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
True RMS
Auto, Manual
600V
10A
3 Years
No SVHC (15-Jun-2015)
3.5
6000
600V
10A
40Mohm
110 Series
Alternativas para FLUKE-117
5 produtos encontrados
Produtos associados
8 produtos encontrados
Legislação e Ambiente
RoHS
Certificado de conformidade do produto